QS54FCT157CTHB
vs
QS54FCT2251CTSOB
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
QUALITY SEMICONDUCTOR INC
|
QUALITY SEMICONDUCTOR INC
|
Package Description |
SSOP, SSOP20,.25
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
Family |
FCT
|
FCT
|
JESD-30 Code |
R-CDSO-G20
|
R-PDSO-G16
|
JESD-609 Code |
e0
|
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
MULTIPLEXER
|
MULTIPLEXER
|
Max I(ol) |
0.032 A
|
|
Number of Functions |
4
|
1
|
Number of Inputs |
2
|
8
|
Number of Outputs |
1
|
1
|
Number of Terminals |
20
|
16
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Polarity |
TRUE
|
COMPLEMENTARY
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
|
Package Equivalence Code |
SSOP20,.25
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Prop. Delay@Nom-Sup |
5 ns
|
|
Propagation Delay (tpd) |
6 ns
|
6.5 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
38535Q/M;38534H;883B
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.635 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
1
|
Output Characteristics |
|
3-STATE WITH SERIES RESISTOR
|
|
|
|
Compare QS54FCT157CTHB with alternatives
Compare QS54FCT2251CTSOB with alternatives