QS54FCT139CTD vs 5962-9220206MEA feature comparison

QS54FCT139CTD Quality Semiconductor Inc

Buy Now Datasheet

5962-9220206MEA Teledyne e2v

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer QUALITY SEMICONDUCTOR INC TELEDYNE E2V (UK) LTD
Reach Compliance Code unknown compliant
Family FCT FCT
Input Conditioning STANDARD STANDARD
JESD-30 Code R-CDIP-T16 R-GDIP-T16
Logic IC Type 2-LINE TO 4-LINE DECODER 2-LINE TO 4-LINE DECODER
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity INVERTED INVERTED
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 7 ns 6.2 ns
Qualification Status Not Qualified Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 4
Part Package Code DIP
Package Description DIP, DIP16,.3
Pin Count 16
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-609 Code e0
Length 20.066 mm
Load Capacitance (CL) 50 pF
Max I(ol) 0.032 A
Package Equivalence Code DIP16,.3
Prop. Delay@Nom-Sup 6.2 ns
Screening Level MIL-STD-883
Seated Height-Max 5.08 mm
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare QS54FCT139CTD with alternatives

Compare 5962-9220206MEA with alternatives