QS54FCT138TSOB
vs
PI74FCT138ATQX
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
QUALITY SEMICONDUCTOR INC
|
PERICOM SEMICONDUCTOR CORP
|
Package Description |
,
|
0.150 INCH, PLASTIC, QSOP-16
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
3 ENABLE INPUTS
|
3 ENABLE INPUTS
|
Family |
FCT
|
FCT
|
Input Conditioning |
STANDARD
|
STANDARD
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
3-LINE TO 8-LINE DECODER
|
3-LINE TO 8-LINE DECODER
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Output Polarity |
INVERTED
|
INVERTED
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Propagation Delay (tpd) |
12 ns
|
5.8 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.25 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.75 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
SOIC
|
Pin Count |
|
16
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
JESD-609 Code |
|
e0
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare QS54FCT138TSOB with alternatives
Compare PI74FCT138ATQX with alternatives