QS54FCT138ATSOB vs CY74FCT138ATSOC feature comparison

QS54FCT138ATSOB Quality Semiconductor Inc

Buy Now Datasheet

CY74FCT138ATSOC Cypress Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer QUALITY SEMICONDUCTOR INC CYPRESS SEMICONDUCTOR CORP
Package Description , 0.300 INCH, PLASTIC, SOIC-16
Reach Compliance Code unknown not_compliant
Additional Feature 3 ENABLE INPUTS 3 ENABLE INPUTS
Family FCT FCT
Input Conditioning STANDARD
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Length 10.33 mm 10.3 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type 3-LINE TO 8-LINE DECODER 3-LINE TO 8-LINE DECODER
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 7.8 ns 5.8 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.6416 mm 2.667 mm
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.5 mm 7.5 mm
Base Number Matches 1 2
Rohs Code No
Part Package Code SOIC
Pin Count 16
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-609 Code e0
Max I(ol) 0.064 A
Package Equivalence Code SOP16,.4
Prop. Delay@Nom-Sup 5.8 ns
Terminal Finish Tin/Lead (Sn/Pb)

Compare QS54FCT138ATSOB with alternatives

Compare CY74FCT138ATSOC with alternatives