QS3VH257S1G8
vs
SN74CB3T3125PWG4
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
TSSOP
Package Description
SOIC-16
TSSOP-14
Pin Count
16
14
Manufacturer Package Code
DCG16
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Renesas Electronics
Texas Instruments
Control Type
ENABLE LOW
ENABLE LOW
Count Direction
UNIDIRECTIONAL
BIDIRECTIONAL
Family
CB3Q/3VH/3C/2B
CB3T/3VT
JESD-30 Code
R-PDSO-G16
R-PDSO-G14
JESD-609 Code
e3
e4
Length
9.9 mm
5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS EXCHANGER
BUS DRIVER
Moisture Sensitivity Level
3
1
Number of Bits
2
1
Number of Functions
4
4
Number of Ports
3
2
Number of Terminals
16
14
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Equivalence Code
SOP16,.25
TSSOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
TUBE
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
0.2 ns
0.25 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.72 mm
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.3 V
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3.9 mm
4.4 mm
Base Number Matches
2
1
Power Supply Current-Max (ICC)
0.04 mA
Prop. Delay@Nom-Sup
0.25 ns
Compare QS3VH257S1G8 with alternatives
Compare SN74CB3T3125PWG4 with alternatives