QS3VH245PAG8 vs 74CBTLV3245PY feature comparison

QS3VH245PAG8 Renesas Electronics Corporation

Buy Now Datasheet

74CBTLV3245PY Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code TSSOP
Package Description TSSOP, TSSOP20,.25 SOP, SSOP20,.3
Pin Count 20
Manufacturer Package Code PGG20
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 12 Weeks
Samacsys Manufacturer Renesas Electronics
Family CB3Q/3VH/3C/2B CBTLV/3B
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e3 e0
Length 6.5 mm
Logic IC Type BUS DRIVER BUS DRIVER
Moisture Sensitivity Level 1 1
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP20,.25 SSOP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260 240
Propagation Delay (tpd) 0.2 ns 0.25 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.3 V 2.3 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN Tin/Lead (Sn85Pb15)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4.4 mm
Base Number Matches 1 5
Rohs Code No
Output Characteristics 3-STATE
Technology CMOS

Compare QS3VH245PAG8 with alternatives

Compare 74CBTLV3245PY with alternatives