QS3VH126S1 vs QS3VH126QG feature comparison

QS3VH126S1 Integrated Device Technology Inc

Buy Now Datasheet

QS3VH126QG Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G14 R-PDSO-G16
JESD-609 Code e0 e3
Logic IC Type BUS DRIVER BUS DRIVER
Moisture Sensitivity Level 1 1
Number of Terminals 14 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SSOP
Package Equivalence Code SOP14,.25 SSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240 260
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 3.3 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 2 2
Pbfree Code Yes
Part Package Code QSOP
Package Description GREEN, QSOP-16
Pin Count 16
Manufacturer Package Code PCG16
ECCN Code EAR99
Family CB3Q/3VH/3C/2B
Length 4.9 mm
Number of Bits 1
Number of Functions 4
Number of Ports 2
Output Characteristics 3-STATE
Output Polarity TRUE
Propagation Delay (tpd) 0.2 ns
Seated Height-Max 1.72 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.3 V
Width 3.9 mm

Compare QS3VH126S1 with alternatives

Compare QS3VH126QG with alternatives