QS3VH125S1G8 vs 74CBTLV3126QG feature comparison

QS3VH125S1G8 Integrated Device Technology Inc

Buy Now Datasheet

74CBTLV3126QG Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC ROCHESTER ELECTRONICS LLC
Part Package Code SOIC SOIC
Package Description SOIC-14 GREEN, QSOP-16
Pin Count 14 16
Manufacturer Package Code DCG14
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Family CB3Q/3VH/3C/2B CBTLV/3B
JESD-30 Code R-PDSO-G14 R-PDSO-G16
JESD-609 Code e3
Length 8.65 mm 4.9 mm
Logic IC Type BUS DRIVER BUS DRIVER
Moisture Sensitivity Level 3 NOT SPECIFIED
Number of Bits 1 4
Number of Functions 4 1
Number of Ports 2 2
Number of Terminals 14 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SSOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 0.2 ns 0.25 ns
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 1.75 mm 1.72 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.3 V 2.3 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN NOT SPECIFIED
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 3.9 mm 3.9 mm
Base Number Matches 2 3

Compare QS3VH125S1G8 with alternatives

Compare 74CBTLV3126QG with alternatives