QS3VH125QX
vs
74CBTLV3126PWRG4
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
QUALITY SEMICONDUCTOR INC
TEXAS INSTRUMENTS INC
Package Description
,
TSSOP, TSSOP14,.25
Reach Compliance Code
unknown
compliant
Family
CBT/FST/QS/5C/B
CBTLV/3B
JESD-30 Code
R-PDSO-G16
R-PDSO-G14
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
1
1
Number of Functions
4
4
Number of Ports
2
2
Number of Terminals
16
14
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
0.25 ns
0.25 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
2.3 V
Supply Voltage-Nom (Vsup)
3.3 V
2.5 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
TSSOP
Pin Count
14
HTS Code
8542.39.00.01
Additional Feature
BUS SWITCH
JESD-609 Code
e4
Length
5 mm
Moisture Sensitivity Level
1
Package Equivalence Code
TSSOP14,.25
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.2 mm
Technology
CMOS
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Pitch
0.65 mm
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Compare QS3VH125QX with alternatives
Compare 74CBTLV3126PWRG4 with alternatives