QS3306AS1G8
vs
CBT3306D,112
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
NEXPERIA
Part Package Code
SOIC
SOIC
Pin Count
8
8
Manufacturer Package Code
DCG8
SOT96-1
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
4 Weeks
Samacsys Manufacturer
Renesas Electronics
Nexperia
Family
3306
CBT/FST/QS/5C/B
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
e4
Length
4.9276 mm
4.9 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Moisture Sensitivity Level
1
1
Number of Bits
1
1
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
0.25 ns
0.25 ns
Qualification Status
Not Qualified
Seated Height-Max
1.7272 mm
1.75 mm
Supply Voltage-Max (Vsup)
5.25 V
5.5 V
Supply Voltage-Min (Vsup)
4.75 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3.937 mm
3.9 mm
Base Number Matches
2
2
Package Description
SOP-8
Date Of Intro
2017-02-01
Compare QS3306AS1G8 with alternatives
Compare CBT3306D,112 with alternatives
CBT3306D,112 vs SN74CBT3306CDR
CBT3306D,112 vs 935270513118
CBT3306D,112 vs CBTD3306D
CBT3306D,112 vs SN74CBT3306DRE4
CBT3306D,112 vs SN74CBT3306DE4
CBT3306D,112 vs CBTS3306D,112
CBT3306D,112 vs SN74CBT3306DG4
CBT3306D,112 vs SN74CBT3306CDE4
CBT3306D,112 vs CBTD3306D,112