QS3253S1G vs QS3VH253QG feature comparison

QS3253S1G Renesas Electronics Corporation

Buy Now Datasheet

QS3VH253QG Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer RENESAS ELECTRONICS CORP INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code SOIC QSOP
Package Description SOIC-16 QSOP-16
Pin Count 16 16
Manufacturer Package Code DCG16 PCG16
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer Renesas Electronics
Control Type ENABLE LOW
Count Direction BIDIRECTIONAL
Family CBT/FST/QS/5C/B CB3Q/3VH/3C/2B
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e3
Load Capacitance (CL) 50 pF
Logic IC Type BUS EXCHANGER BUS EXCHANGER
Moisture Sensitivity Level 3 1
Number of Bits 4 4
Number of Functions 2 2
Number of Ports 5 5
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Packing Method TRAY; TUBE
Peak Reflow Temperature (Cel) 260 260
Prop. Delay@Nom-Sup 0.25 ns
Propagation Delay (tpd) 0.25 ns 0.2 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.25 V 3.6 V
Supply Voltage-Min (Vsup) 4.75 V 2.3 V
Supply Voltage-Nom (Vsup) 5 V 2.5 V
Surface Mount YES YES
Technology CMOS
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 2 2
ECCN Code EAR99
Length 4.9 mm
Package Code SSOP
Package Equivalence Code SSOP16,.25
Package Style SMALL OUTLINE, SHRINK PITCH
Seated Height-Max 1.75 mm
Temperature Grade INDUSTRIAL
Terminal Pitch 0.635 mm
Width 3.9116 mm

Compare QS3253S1G with alternatives

Compare QS3VH253QG with alternatives