QS3245QM vs QS3245QG8 feature comparison

QS3245QM Quality Semiconductor Inc

Buy Now Datasheet

QS3245QG8 Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer QUALITY SEMICONDUCTOR INC INTEGRATED DEVICE TECHNOLOGY INC
Package Description , QSOP-20
Reach Compliance Code unknown compliant
Additional Feature TTL COMPATIBLE BUS SWITCH; MAX RON = 15 OHM @ VIN = 2.4V & ION = 15MA
Family CBT/FST/QS/5C/B 3245
JESD-30 Code R-PDSO-G20 R-PDSO-G20
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd) 0.25 ns 0.25 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code QSOP
Pin Count 20
Manufacturer Package Code PCG20
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-609 Code e3
Length 8.65 mm
Moisture Sensitivity Level 1
Package Equivalence Code SSOP20,.25
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.75 mm
Terminal Finish MATTE TIN
Terminal Pitch 0.635 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9116 mm

Compare QS3245QM with alternatives

Compare QS3245QG8 with alternatives