QS3125S1X
vs
FSTU3125M
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
ROCHESTER ELECTRONICS INC
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
|
Logic IC Type |
BUS DRIVER
|
BUS DRIVER
|
Base Number Matches |
3
|
2
|
Part Package Code |
|
SOIC
|
Package Description |
|
SOP,
|
Pin Count |
|
14
|
Family |
|
CBT/FST/QS/5C/B
|
JESD-30 Code |
|
R-PDSO-G14
|
Length |
|
8.65 mm
|
Number of Bits |
|
4
|
Number of Functions |
|
1
|
Number of Ports |
|
2
|
Number of Terminals |
|
14
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Characteristics |
|
3-STATE
|
Output Polarity |
|
TRUE
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
SOP
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Propagation Delay (tpd) |
|
0.25 ns
|
Qualification Status |
|
COMMERCIAL
|
Seated Height-Max |
|
1.75 mm
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
4 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
DUAL
|
Width |
|
3.9 mm
|
|
|
|
Compare QS3125S1X with alternatives
Compare FSTU3125M with alternatives