QS29FCT2052BTS1
vs
IDT29FCT2052CTSO
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
QUALITY SEMICONDUCTOR INC
INTEGRATED DEVICE TECHNOLOGY INC
Reach Compliance Code
unknown
not_compliant
Additional Feature
WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; WITH CLOCK ENABLE
Family
FCT
FCT
JESD-30 Code
R-PDSO-G24
R-PDSO-G24
Logic IC Type
REGISTERED BUS TRANSCEIVER
REGISTERED BUS TRANSCEIVER
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
24
24
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Propagation Delay (tpd)
6.5 ns
6.3 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Rohs Code
No
Part Package Code
SOIC
Package Description
SOP, SOP24,.4
Pin Count
24
HTS Code
8542.39.00.01
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
JESD-609 Code
e0
Length
15.4 mm
Load Capacitance (CL)
50 pF
Max I(ol)
0.012 A
Moisture Sensitivity Level
1
Package Equivalence Code
SOP24,.4
Peak Reflow Temperature (Cel)
225
Prop. Delay@Nom-Sup
6.3 ns
Seated Height-Max
2.65 mm
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
1.27 mm
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
7.5 mm
Compare QS29FCT2052BTS1 with alternatives
Compare IDT29FCT2052CTSO with alternatives