QS121K vs 1641R-122K feature comparison

QS121K Ohmite Mfg Co

Buy Now Datasheet

1641R-122K API Delevan

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer OHMITE MANUFACTURING CO API DELEVAN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Construction Shielded Tubular
Core Material IRON IRON
DC Resistance 0.1 Ω 0.1 Ω
Inductance-Nom (L) 1.2 µH 1.2 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Lead Diameter 0.64 mm 0.635 mm
Lead Length 36.53 mm 36.58 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 4.12 mm 4.11 mm
Package Length 10.41 mm 10.41 mm
Package Style Axial Axial
Quality Factor-Min (at L-nom) 44 44
Rated Current-Max 0.895 A 0.9 A
Self Resonance Frequency 130 MHz 130 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded YES YES
Surface Mount NO NO
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Test Frequency 7.9 MHz 7.9 MHz
Tolerance 10% 10%
Base Number Matches 1 1
Pbfree Code Yes
Samacsys Manufacturer API Delevan
JESD-609 Code e3
Packing Method TR, 14 INCH
Terminal Finish TIN

Compare QS121K with alternatives

Compare 1641R-122K with alternatives