QP8259A-2
vs
P8259A-2
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
INTEL CORP
ROCHESTER ELECTRONICS LLC
Part Package Code
DIP
DIP
Package Description
DIP, DIP28,.6
DIP-28
Pin Count
28
28
Reach Compliance Code
compliant
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Bus Compatibility
8086; 8088; MCS-80; MCS-85
8086; 8088; MCS-80; MCS-85
External Data Bus Width
8
8
JESD-30 Code
R-PDIP-T28
R-PDIP-T28
JESD-609 Code
e0
e0
Length
37.02 mm
37.02 mm
Number of External Interrupts
8
8
Number of Terminals
28
28
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
5.08 mm
Supply Current-Max
85 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
NMOS
NMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
15.24 mm
15.24 mm
uPs/uCs/Peripheral ICs Type
INTERRUPT CONTROLLER
INTERRUPT CONTROLLER
Base Number Matches
1
2
Pbfree Code
No
Factory Lead Time
4 Weeks
Compare QP8259A-2 with alternatives
Compare P8259A-2 with alternatives