QP8085AH-2
vs
G65SC02-ADS-6
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEL CORP
CALIFORNIA MICRO DEVICES CORP
Package Description
DIP-40
DIP, DIP40,.6
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
16
16
Bit Size
8
8
Boundary Scan
NO
NO
Clock Frequency-Max
2 MHz
External Data Bus Width
8
8
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
R-PDIP-T40
R-GDIP-T40
JESD-609 Code
e0
e0
Length
52.26 mm
Low Power Mode
NO
NO
Number of External Interrupts
5
Number of Serial I/Os
1
Number of Terminals
40
40
On Chip Data RAM Width
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP40,.6
DIP40,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
RAM (words)
0
Seated Height-Max
5.08 mm
5.72 mm
Speed
5 MHz
6 MHz
Supply Current-Max
135 mA
Supply Voltage-Max
5.5 V
5.25 V
Supply Voltage-Min
4.5 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
15.24 mm
15.24 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
MICROPROCESSOR
Base Number Matches
2
1
Part Package Code
DIP
Pin Count
40
Compare QP8085AH-2 with alternatives
Compare G65SC02-ADS-6 with alternatives