QP7C292AL-25WI
vs
PY291A-25WC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
QP SEMICONDUCTOR INC
PYRAMID SEMICONDUCTOR CORP
Part Package Code
DIP
DIP
Package Description
DIP,
0.300 INCH, CERAMIC, DIP-24
Pin Count
24
24
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.61
8542.32.00.61
Access Time-Max
25 ns
25 ns
JESD-30 Code
R-GDIP-T24
R-CDIP-T24
Memory Density
16384 bit
16384 bit
Memory IC Type
UVPROM
UVPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
24
24
Number of Words
2048 words
2048 words
Number of Words Code
2000
2000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
2KX8
2KX8
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
WDIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE, WINDOW
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max
0.09 mA
0.09 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
2
1
Pbfree Code
No
Rohs Code
No
JESD-609 Code
e0
Seated Height-Max
5.08 mm
Terminal Finish
TIN LEAD
Terminal Pitch
2.54 mm
Width
7.62 mm
Compare QP7C292AL-25WI with alternatives
Compare PY291A-25WC with alternatives