QP7C292A-25DMB vs M38510/21004BLX feature comparison

QP7C292A-25DMB QP Semiconductor

Buy Now Datasheet

M38510/21004BLX YAGEO Corporation

Buy Now
Transferred Obsolete
QP SEMICONDUCTOR INC PHILIPS COMPONENTS
DIP DIP
DIP, DIP,
24 24
unknown unknown
EAR99 EAR99
8542.32.00.71 8542.32.00.71
R-GDIP-T24 R-XDIP-T24
16384 bit 4194304 bit
OTP ROM OTP ROM
8 16
1 1
24 24
2048 words 2048 words
2000 256000
ASYNCHRONOUS ASYNCHRONOUS
125 °C 125 °C
-55 °C -55 °C
2KX8 256KX16
CERAMIC, GLASS-SEALED UNSPECIFIED
DIP DIP
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
PARALLEL PARALLEL
Not Qualified Not Qualified
MIL-STD-883 Class B MIL-M-38510 Class B
5.5 V
4.5 V
5 V 5 V
NO NO
CMOS BIPOLAR
MILITARY MILITARY
THROUGH-HOLE THROUGH-HOLE
DUAL DUAL
2 5
200 ns
0.06 mA

Compare QP7C292A-25DMB with alternatives

Compare M38510/21004BLX with alternatives