QP7C291A-50WMB vs 5962-8873402JA feature comparison

QP7C291A-50WMB QP Semiconductor

Buy Now Datasheet

5962-8873402JA QP Semiconductor

Buy Now Datasheet
Transferred Transferred
QP SEMICONDUCTOR INC QP SEMICONDUCTOR INC
DIP DIP
DIP, DIP,
24 24
unknown unknown
3A001.A.2.C EAR99
8542.32.00.61 8542.32.00.71
R-GDIP-T24 R-GDIP-T24
16384 bit 16384 bit
UVPROM OTP ROM
8 8
1 1
24 24
2048 words 2048 words
2000 2000
ASYNCHRONOUS ASYNCHRONOUS
125 °C 125 °C
-55 °C -55 °C
2KX8 2KX8
CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
DIP DIP
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
PARALLEL PARALLEL
Not Qualified Not Qualified
MIL-STD-883 Class B MIL-STD-883
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
NO NO
CMOS CMOS
MILITARY MILITARY
THROUGH-HOLE THROUGH-HOLE
DUAL DUAL
2 4
45 ns
e0
32.135 mm
5.72 mm
TIN LEAD
2.54 mm
15.24 mm

Compare QP7C291A-50WMB with alternatives

Compare 5962-8873402JA with alternatives