QP477M2F vs ESMM3B1LIN471MA30S feature comparison

QP477M2F Man Yue Technology Holdings Ltd

Buy Now Datasheet

ESMM3B1LIN471MA30S United Chemi-Con Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer MAN YUE ELECTRONICS CO LTD UNITED CHEMI-CON INC
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm 35 mm
Dielectric Material ALUMINUM ALUMINUM
Length 30 mm 30 mm
Manufacturer Series QP(315V,35)
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Style PCB Mount Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 315 V 315 V
Series QP(315V,35) SMM
Base Number Matches 1 2
Rohs Code Yes
Ripple Current 2460 mA

Compare QP477M2F with alternatives