QP27C256L-120/ZA vs AT27HC256R-12LC feature comparison

QP27C256L-120/ZA Teledyne e2v

Buy Now Datasheet

AT27HC256R-12LC Atmel Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TELEDYNE E2V (UK) LTD ATMEL CORP
Part Package Code QFJ QFJ
Package Description CERAMIC, LCC-32 WQCCN, LCC32,.45X.55
Pin Count 32 32
Reach Compliance Code compliant unknown
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.32.00.61 8542.32.00.61
Access Time-Max 120 ns 120 ns
JESD-30 Code R-CQCC-N32 R-CQCC-N32
Memory Density 262144 bit 262144 bit
Memory IC Type UVPROM UVPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 32KX8 32KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN WQCCN
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER, WINDOW
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B
Supply Current-Max 0.06 mA 0.035 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Position QUAD QUAD
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Category CO2 Kg 12
Compliance Temperature Grade Commercial: +0C to +70C
I/O Type COMMON
JESD-609 Code e0
Length 13.97 mm
Output Characteristics 3-STATE
Package Equivalence Code LCC32,.45X.55
Programming Voltage 12.5 V
Seated Height-Max 3.25 mm
Standby Current-Max 0.02 A
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Width 11.43 mm

Compare QP27C256L-120/ZA with alternatives

Compare AT27HC256R-12LC with alternatives