QP27C256L-120/ZA vs AS27C256-12ECAXT feature comparison

QP27C256L-120/ZA Teledyne e2v

Buy Now Datasheet

AS27C256-12ECAXT

Part not found

Search for AS27C256-12ECAXT
Part Life Cycle Code Active
Ihs Manufacturer TELEDYNE E2V (UK) LTD
Part Package Code QFJ
Package Description CERAMIC, LCC-32
Pin Count 32
Reach Compliance Code compliant
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.61
Access Time-Max 120 ns
JESD-30 Code R-CQCC-N32
Memory Density 262144 bit
Memory IC Type UVPROM
Memory Width 8
Number of Functions 1
Number of Terminals 32
Number of Words 32768 words
Number of Words Code 32000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Organization 32KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code QCCN
Package Shape RECTANGULAR
Package Style CHIP CARRIER
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Screening Level MIL-STD-883 Class B
Supply Current-Max 0.06 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Form NO LEAD
Terminal Position QUAD
Base Number Matches 1

Compare QP27C256L-120/ZA with alternatives