QLMP-N4XX
vs
RL-55
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
AGILENT TECHNOLOGIES INC
|
SIEMENS A G
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Size |
3 mm
|
|
T-code |
T-1
|
|
Base Number Matches |
1
|
2
|
Additional Feature |
|
IC COMPATIBLE, HIGH RELIABILITY
|
Color |
|
RED
|
Configuration |
|
SINGLE
|
Forward Current-Max |
|
0.04 A
|
Lens Type |
|
DIFFUSED
|
Luminous Intensity-Nom |
|
2.2 mcd
|
Mounting Feature |
|
AXIAL MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-55 °C
|
Overall Height |
|
3.05 mm
|
Packing Method |
|
BULK
|
Peak Wavelength |
|
660 nm
|
Shape |
|
ROUND
|
Surface Mount |
|
NO
|
Viewing Angle |
|
50 deg
|
|
|
|
Compare QLMP-N4XX with alternatives
Compare RL-55 with alternatives