QLMP-KHXX
vs
HSMH-L640
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
BROADCOM LTD
|
AGILENT TECHNOLOGIES INC
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Size |
3 mm
|
2 mm
|
T-code |
T-1
|
|
Base Number Matches |
4
|
4
|
Package Description |
|
3 X 1.50 MM, SURFACE MOUNT PACKAGE-2
|
Color |
|
RED
|
Color@Wavelength |
|
Red
|
Configuration |
|
SINGLE
|
Forward Current-Max |
|
0.025 A
|
Forward Voltage-Max |
|
2.2 V
|
JESD-609 Code |
|
e0
|
Lens Type |
|
UNTINTED NONDIFFUSED
|
Luminous Intensity-Nom |
|
32.0 mcd
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-30 °C
|
Overall Height |
|
1.5 mm
|
Packing Method |
|
TR, 7 INCH
|
Peak Wavelength |
|
650 nm
|
Reverse Voltage-Max |
|
5 V
|
Shape |
|
RECTANGULAR
|
Surface Mount |
|
YES
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch |
|
3 mm
|
Viewing Angle |
|
70 deg
|
|
|
|
Compare QLMP-KHXX with alternatives
Compare HSMH-L640 with alternatives