QLMP-J5XX
vs
HSMH-L640
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
AVAGO TECHNOLOGIES INC
|
HEWLETT PACKARD CO
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Size |
3 mm
|
|
T-code |
T-1
|
|
Base Number Matches |
1
|
1
|
Color |
|
RED
|
Configuration |
|
SINGLE
|
Forward Current-Max |
|
0.025 A
|
Number of Functions |
|
1
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-30 °C
|
Shape |
|
ROUND
|
|
|
|
Compare QLMP-J5XX with alternatives
Compare HSMH-L640 with alternatives