QL8X12B-XPL44I
vs
QL8X12B-2PL44C
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
QUICKLOGIC CORP
QUICKLOGIC CORP
Part Package Code
LCC
LCC
Package Description
PLASTIC, LCC-44
PLASTIC, LCC-44
Pin Count
44
44
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
MAX 32 I/OS
MAX 32 I/OS
Clock Frequency-Max
117.3 MHz
150 MHz
Combinatorial Delay of a CLB-Max
13.2 ns
6 ns
JESD-30 Code
S-PQCC-J44
S-PQCC-J44
JESD-609 Code
e0
e0
Length
16.5862 mm
16.5862 mm
Moisture Sensitivity Level
3
3
Number of CLBs
96
96
Number of Equivalent Gates
1000
1000
Number of Inputs
40
40
Number of Logic Cells
96
96
Number of Outputs
32
32
Number of Terminals
44
44
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
96 CLBS, 1000 GATES
96 CLBS, 1000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC44,.7SQ
LDCC44,.7SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
4.57 mm
Supply Voltage-Max
5.5 V
5.25 V
Supply Voltage-Min
4.5 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
16.5862 mm
16.5862 mm
Base Number Matches
1
1
Compare QL8X12B-XPL44I with alternatives
Compare QL8X12B-2PL44C with alternatives