QL8X12B-2PL68C vs QL8X12-1PL68C feature comparison

QL8X12B-2PL68C QuickLogic Corporation

Buy Now Datasheet

QL8X12-1PL68C QuickLogic Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QUICKLOGIC CORP QUICKLOGIC CORP
Part Package Code LCC LCC
Package Description QCCJ, LDCC68,1.0SQ QCCJ, LDCC68,1.0SQ
Pin Count 68 68
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature MAX 56 I/OS MAX 56 I/OS
Clock Frequency-Max 150 MHz 100 MHz
Combinatorial Delay of a CLB-Max 6 ns 11.039 ns
JESD-30 Code S-PQCC-J68 S-PQCC-J68
JESD-609 Code e0 e0
Length 24.1808 mm 24.2316 mm
Moisture Sensitivity Level 3
Number of CLBs 96 96
Number of Equivalent Gates 1000 1000
Number of Inputs 64 64
Number of Logic Cells 96 96
Number of Outputs 56 56
Number of Terminals 68 68
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 96 CLBS, 1000 GATES 96 CLBS, 1000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC68,1.0SQ LDCC68,1.0SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 5.08 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 24.1808 mm 24.2316 mm
Base Number Matches 1 1

Compare QL8X12B-2PL68C with alternatives

Compare QL8X12-1PL68C with alternatives