QL8X12B-1PF100C vs QL8X12B-0PF100M feature comparison

QL8X12B-1PF100C QuickLogic Corporation

Buy Now Datasheet

QL8X12B-0PF100M QuickLogic Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QUICKLOGIC CORP QUICKLOGIC CORP
Part Package Code QFP QFP
Package Description LFQFP, QFP100,.63SQ,20 LFQFP, QFP100,.63SQ,20
Pin Count 100 100
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature MAX 56 I/OS MAX 56 I/OS
Clock Frequency-Max 150 MHz 177.2 MHz
Combinatorial Delay of a CLB-Max 6.384 ns 8.736 ns
JESD-30 Code S-PQFP-G100 S-PQFP-G100
JESD-609 Code e0 e0
Length 14 mm 14 mm
Moisture Sensitivity Level 3
Number of CLBs 96 96
Number of Equivalent Gates 1000 1000
Number of Inputs 66 66
Number of Logic Cells 96 96
Number of Outputs 58 58
Number of Terminals 100 100
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 96 CLBS, 1000 GATES 96 CLBS, 1000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP100,.63SQ,20 QFP100,.63SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
Base Number Matches 1 1
ECCN Code 3A001.A.2.C

Compare QL8X12B-1PF100C with alternatives

Compare QL8X12B-0PF100M with alternatives