QL8X12A-3PL68C vs CY7C382P-0JI feature comparison

QL8X12A-3PL68C QuickLogic Corporation

Buy Now Datasheet

CY7C382P-0JI Cypress Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QUICKLOGIC CORP CYPRESS SEMICONDUCTOR CORP
Part Package Code LCC LCC
Package Description QCCJ, LDCC68,1.0SQ PLASTIC, LCC-68
Pin Count 68 68
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature MAX 56 I/OS; 3000 EPLD GATES MAX 56 I/OS; OTP BASED
Clock Frequency-Max 100 MHz 193.2 MHz
Combinatorial Delay of a CLB-Max 7.015 ns 8.016 ns
JESD-30 Code S-PQCC-J68 S-PQCC-J68
JESD-609 Code e0 e0
Length 24.23 mm 24.2316 mm
Number of CLBs 96 96
Number of Equivalent Gates 1000 1000
Number of Inputs 64 64
Number of Logic Cells 96 96
Number of Outputs 56 56
Number of Terminals 68 68
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 96 CLBS, 1000 GATES 96 CLBS, 1000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC68,1.0SQ LDCC68,1.0SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 24.23 mm 24.2316 mm
Base Number Matches 1 3
kg CO2e/kg 12.2
Average Weight (mg) 6580.75
CO2e (mg) 80285.149
Category CO2 Kg 12.2
Compliance Temperature Grade Industrial: -40C to +85C
Candidate List Date 2018-06-27
SVHC Over MCV 7439-92-1
EFUP 50

Compare QL8X12A-3PL68C with alternatives

Compare CY7C382P-0JI with alternatives