QL8X12A-2PL68C
vs
QL8X12B-1PL68M
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
QUICKLOGIC CORP
QUICKLOGIC CORP
Part Package Code
LCC
LCC
Package Description
QCCJ, LDCC68,1.0SQ
QCCJ, LDCC68,1.0SQ
Pin Count
68
68
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
MAX 56 I/OS; 3000 EPLD GATES
MAX 56 I/OS
Clock Frequency-Max
100 MHz
206.8 MHz
Combinatorial Delay of a CLB-Max
7.625 ns
7.488 ns
JESD-30 Code
S-PQCC-J68
S-PQCC-J68
JESD-609 Code
e0
e0
Length
24.23 mm
24.1808 mm
Moisture Sensitivity Level
3
Number of CLBs
96
96
Number of Equivalent Gates
1000
1000
Number of Inputs
64
64
Number of Logic Cells
96
96
Number of Outputs
56
56
Number of Terminals
68
68
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Organization
96 CLBS, 1000 GATES
96 CLBS, 1000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC68,1.0SQ
LDCC68,1.0SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
4.57 mm
Supply Voltage-Max
5.25 V
5.5 V
Supply Voltage-Min
4.75 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
24.23 mm
24.1808 mm
Base Number Matches
1
1
ECCN Code
3A001.A.2.C
Compare QL8X12A-2PL68C with alternatives
Compare QL8X12B-1PL68M with alternatives