QL8X12-0PL44C
vs
QL8X12A-1PL44I
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
QUICKLOGIC CORP
|
QUICKLOGIC CORP
|
Part Package Code |
LCC
|
LCC
|
Package Description |
QCCJ, LDCC44,.7SQ
|
QCCJ, LDCC44,.7SQ
|
Pin Count |
44
|
44
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
MAX 56 I/OS
|
MAX 56 I/OS; 3000 EPLD GATES
|
Clock Frequency-Max |
100 MHz
|
100 MHz
|
Combinatorial Delay of a CLB-Max |
14.94 ns
|
8.723 ns
|
JESD-30 Code |
S-PQCC-J44
|
S-PQCC-J44
|
JESD-609 Code |
e0
|
e0
|
Length |
16.5862 mm
|
16.585 mm
|
Number of CLBs |
96
|
96
|
Number of Equivalent Gates |
1000
|
1000
|
Number of Inputs |
40
|
40
|
Number of Logic Cells |
96
|
96
|
Number of Outputs |
32
|
32
|
Number of Terminals |
44
|
44
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
96 CLBS, 1000 GATES
|
96 CLBS, 1000 GATES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
QCCJ
|
Package Equivalence Code |
LDCC44,.7SQ
|
LDCC44,.7SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.57 mm
|
4.57 mm
|
Supply Voltage-Max |
5.25 V
|
5.5 V
|
Supply Voltage-Min |
4.75 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
16.5862 mm
|
16.585 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare QL8X12-0PL44C with alternatives
Compare QL8X12A-1PL44I with alternatives