QL6600-7PB516I
vs
QL6600-4PB516M
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
QUICKLOGIC CORP
|
QUICKLOGIC CORP
|
Part Package Code |
BGA
|
BGA
|
Package Description |
BGA, BGA516,26X26,50
|
BGA, BGA516,26X26,50
|
Pin Count |
516
|
516
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Combinatorial Delay of a CLB-Max |
1.2019 ns
|
2.323 ns
|
JESD-30 Code |
S-PBGA-B516
|
S-PBGA-B516
|
Length |
35 mm
|
35 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of CLBs |
4032
|
4032
|
Number of Equivalent Gates |
583008
|
583008
|
Number of Inputs |
347
|
347
|
Number of Logic Cells |
4032
|
4032
|
Number of Outputs |
347
|
347
|
Number of Terminals |
516
|
516
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Organization |
4032 CLBS, 583008 GATES
|
4032 CLBS, 583008 GATES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
BGA
|
Package Equivalence Code |
BGA516,26X26,50
|
BGA516,26X26,50
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.52 mm
|
2.52 mm
|
Supply Voltage-Max |
2.7 V
|
2.7 V
|
Supply Voltage-Min |
2.3 V
|
2.3 V
|
Supply Voltage-Nom |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Width |
35 mm
|
35 mm
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
3A001.A.2.C
|
|
|
|
Compare QL6600-7PB516I with alternatives
Compare QL6600-4PB516M with alternatives