QL6600-5PBN516C
vs
QL6600-4PBN516I
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
QUICKLOGIC CORP
QUICKLOGIC CORP
Part Package Code
BGA
BGA
Package Description
BGA, BGA516,26X26,50
BGA, BGA516,26X26,50
Pin Count
516
516
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
1519 MHz
1519 MHz
Combinatorial Delay of a CLB-Max
1.7776 ns
2.1816 ns
JESD-30 Code
S-PBGA-B516
S-PBGA-B516
JESD-609 Code
e1
e1
Length
35 mm
35 mm
Moisture Sensitivity Level
3
3
Number of CLBs
4032
4032
Number of Equivalent Gates
583008
583008
Number of Inputs
347
347
Number of Logic Cells
4032
4032
Number of Outputs
347
347
Number of Terminals
516
516
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
4032 CLBS, 583008 GATES
4032 CLBS, 583008 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA516,26X26,50
BGA516,26X26,50
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.52 mm
2.52 mm
Supply Voltage-Max
2.7 V
2.7 V
Supply Voltage-Min
2.3 V
2.3 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
TIN SILVER COPPER
Terminal Form
BALL
BALL
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
BOTTOM
BOTTOM
Width
35 mm
35 mm
Base Number Matches
1
1
Compare QL6600-5PBN516C with alternatives
Compare QL6600-4PBN516I with alternatives