QL6600-4PB516C vs QL6600-5PB516I feature comparison

QL6600-4PB516C QuickLogic Corporation

Buy Now Datasheet

QL6600-5PB516I QuickLogic Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer QUICKLOGIC CORP QUICKLOGIC CORP
Part Package Code BGA BGA
Package Description BGA, BGA516,26X26,50 BGA, BGA516,26X26,50
Pin Count 516 516
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 1519 MHz 1519 MHz
Combinatorial Delay of a CLB-Max 2.1311 ns 1.818 ns
JESD-30 Code S-PBGA-B516 S-PBGA-B516
Length 35 mm 35 mm
Moisture Sensitivity Level 3 3
Number of CLBs 4032 4032
Number of Equivalent Gates 583008 583008
Number of Inputs 347 347
Number of Logic Cells 4032 4032
Number of Outputs 347 347
Number of Terminals 516 516
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 4032 CLBS, 583008 GATES 4032 CLBS, 583008 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA516,26X26,50 BGA516,26X26,50
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.52 mm 2.52 mm
Supply Voltage-Max 2.7 V 2.7 V
Supply Voltage-Min 2.3 V 2.3 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Width 35 mm 35 mm
Base Number Matches 1 1

Compare QL6600-4PB516C with alternatives

Compare QL6600-5PB516I with alternatives