QL48T30012-NBB0 vs QL48T30012-NBB0 feature comparison

QL48T30012-NBB0 Bel Power Solutions

Buy Now Datasheet

QL48T30012-NBB0 Bel Fuse

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer POWER-ONE INC BEL FUSE INC
Package Description ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V 75 V
Input Voltage-Min 36 V 36 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XDMA-P8 R-XDMA-P8
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Output Voltage-Max 1.32 V 1.32 V
Output Voltage-Min 1.08 V 1.08 V
Output Voltage-Nom 1.2 V 1.2 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Finish TIN LEAD OVER NICKEL TIN LEAD OVER NICKEL
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Trim/Adjustable Output YES YES
Base Number Matches 2 2
Total Power Output-Max 36 W

Compare QL48T30012-NBB0 with alternatives

Compare QL48T30012-NBB0 with alternatives