QL48S30012-PS00G
vs
QL48S30012-PS00
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
BEL FUSE INC
POWER-ONE INC
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
75 V
75 V
Input Voltage-Min
36 V
36 V
Input Voltage-Nom
48 V
48 V
JESD-30 Code
R-XDMA-N8
R-XDMA-N8
JESD-609 Code
e4
e4
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
1.218 V
1.218 V
Output Voltage-Min
1.182 V
1.182 V
Output Voltage-Nom
1.2 V
1.2 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
GOLD OVER NICKEL
GOLD OVER NICKEL
Terminal Form
NO LEAD
NO LEAD
Terminal Position
DUAL
DUAL
Total Power Output-Max
36 W
Trim/Adjustable Output
YES
YES
Base Number Matches
1
2
Pbfree Code
No
Part Package Code
MODULE
Pin Count
8