QL4090-0PBN456M vs QL3060-2PBN456C feature comparison

QL4090-0PBN456M QuickLogic Corporation

Buy Now Datasheet

QL3060-2PBN456C QuickLogic Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer QUICKLOGIC CORP QUICKLOGIC CORP
Part Package Code BGA BGA
Package Description BGA, BGA456,26X26,50 BGA, BGA456,26X26,50
Pin Count 456 456
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 238 MHz 204 MHz
Combinatorial Delay of a CLB-Max 6.496 ns 4 ns
JESD-30 Code S-PBGA-B456 S-PBGA-B456
JESD-609 Code e1 e1
Length 35 mm 35 mm
Moisture Sensitivity Level 3 3
Number of CLBs 1584 1584
Number of Equivalent Gates 90000 60000
Number of Inputs 316 316
Number of Logic Cells 1584 1584
Number of Outputs 308 308
Number of Terminals 456 456
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 1584 CLBS, 90000 GATES 1584 CLBS, 60000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA456,26X26,50 BGA456,26X26,50
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 250
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.52 mm 2.52 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Width 35 mm 35 mm
Base Number Matches 1 1

Compare QL4090-0PBN456M with alternatives

Compare QL3060-2PBN456C with alternatives