QL4090-0PB456I vs QL4090-0PB456C feature comparison

QL4090-0PB456I QuickLogic Corporation

Buy Now Datasheet

QL4090-0PB456C QuickLogic Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer QUICKLOGIC CORP QUICKLOGIC CORP
Part Package Code BGA BGA
Package Description BGA, BGA456,26X26,50 BGA, BGA456,26X26,50
Pin Count 456 456
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 202.4 MHz 207.9 MHz
Combinatorial Delay of a CLB-Max 6.08 ns 5.92 ns
JESD-30 Code S-PBGA-B456 S-PBGA-B456
JESD-609 Code e0 e0
Length 35 mm 35 mm
Moisture Sensitivity Level 3 3
Number of CLBs 1584 1584
Number of Equivalent Gates 90000 90000
Number of Inputs 316 316
Number of Logic Cells 1584 1584
Number of Outputs 308 308
Number of Terminals 456 456
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 1584 CLBS, 90000 GATES 1584 CLBS, 90000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA456,26X26,50 BGA456,26X26,50
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.52 mm 2.52 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Width 35 mm 35 mm
Base Number Matches 1 1

Compare QL4090-0PB456I with alternatives

Compare QL4090-0PB456C with alternatives