QL4016-3PFN144I vs QL4016-0PFN144I feature comparison

QL4016-3PFN144I QuickLogic Corporation

Buy Now Datasheet

QL4016-0PFN144I QuickLogic Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer QUICKLOGIC CORP QUICKLOGIC CORP
Part Package Code QFP QFP
Package Description LFQFP, QFP144,.87SQ,20 LFQFP, QFP144,.87SQ,20
Pin Count 144 144
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 238 MHz 238 MHz
Combinatorial Delay of a CLB-Max 2.88 ns 6.08 ns
JESD-30 Code S-PQFP-G144 S-PQFP-G144
JESD-609 Code e3 e3
Length 20 mm 20 mm
Moisture Sensitivity Level 3 3
Number of CLBs 320 320
Number of Equivalent Gates 61280 61280
Number of Inputs 118 118
Number of Logic Cells 320 320
Number of Outputs 110 110
Number of Terminals 144 144
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 320 CLBS, 61280 GATES 320 CLBS, 61280 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP144,.87SQ,20 QFP144,.87SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 20 mm 20 mm
Base Number Matches 1 1

Compare QL4016-3PFN144I with alternatives

Compare QL4016-0PFN144I with alternatives