QL4016-1PL84M vs QL4016-0PL84M feature comparison

QL4016-1PL84M QuickLogic Corporation

Buy Now Datasheet

QL4016-0PL84M QuickLogic Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QUICKLOGIC CORP QUICKLOGIC CORP
Part Package Code LCC LCC
Package Description QCCJ, LDCC84,1.2SQ QCCJ, LDCC84,1.2SQ
Pin Count 84 84
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature USABLE GATES UPTO 16,000 USABLE GATES UPTO 16,000
Clock Frequency-Max 234.5 MHz
Combinatorial Delay of a CLB-Max 5.248 ns 6.496 ns
JESD-30 Code S-PQCC-J84 S-PQCC-J84
JESD-609 Code e0 e0
Length 29.3116 mm 29.3116 mm
Moisture Sensitivity Level 3 3
Number of CLBs 320 320
Number of Equivalent Gates 16000 16000
Number of Inputs 68 68
Number of Logic Cells 320 320
Number of Outputs 60 60
Number of Terminals 84 84
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 320 CLBS, 16000 GATES 320 CLBS, 16000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC84,1.2SQ LDCC84,1.2SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.57 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 29.3116 mm 29.3116 mm
Base Number Matches 1 1

Compare QL4016-1PL84M with alternatives

Compare QL4016-0PL84M with alternatives