QL4016-0CF100M
vs
QL4016-1CF100M/883
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
QUICKLOGIC CORP
|
QUICKLOGIC CORP
|
Part Package Code |
QFP
|
QFP
|
Package Description |
HGQFF, TPAK100,2.6SQ,25
|
HGQFF,
|
Pin Count |
100
|
100
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A001.A.2.C
|
3A001.A.2.C
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
MAXIMUM GATES UPTO 61,820
|
MAXIMUM GATES UPTO 61,820
|
Combinatorial Delay of a CLB-Max |
6.496 ns
|
5.248 ns
|
JESD-30 Code |
S-CQFP-F100
|
S-CQFP-F100
|
JESD-609 Code |
e0
|
|
Length |
19.05 mm
|
19.05 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of CLBs |
320
|
320
|
Number of Equivalent Gates |
16000
|
16000
|
Number of Inputs |
82
|
|
Number of Logic Cells |
320
|
|
Number of Outputs |
74
|
|
Number of Terminals |
100
|
100
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Organization |
320 CLBS, 16000 GATES
|
320 CLBS, 16000 GATES
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
HGQFF
|
HGQFF
|
Package Equivalence Code |
TPAK100,2.6SQ,25
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, HEAT SINK/SLUG, GUARD RING
|
FLATPACK, HEAT SINK/SLUG, GUARD RING
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.794 mm
|
2.794 mm
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Pitch |
0.635 mm
|
0.635 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
19.05 mm
|
19.05 mm
|
Base Number Matches |
2
|
1
|
Screening Level |
|
MIL-STD-883
|
|
|
|
Compare QL4016-0CF100M with alternatives
Compare QL4016-1CF100M/883 with alternatives