QL335HD.F5A0 vs QL332HD.D5R1 feature comparison

QL335HD.F5A0 QT Optoelectronics

Buy Now Datasheet

QL332HD.D5R1 QT Optoelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QT OPTOELECTRONICS QT OPTOELECTRONICS
Reach Compliance Code unknown unknown
Color BRIGHT RED BRIGHT RED
Configuration SINGLE SINGLE
Lens Type DIFFUSED RED DIFFUSED RED
Luminous Intensity-Nom 2 mcd 2 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 8.6 mm 8.6 mm
Packing Method AMMO PACK TR
Peak Wavelength 697 nm 697 nm
Shape ROUND ROUND
Size 5 mm 5 mm
Surface Mount NO NO
T-code T-1 3/4 T-1 3/4
Terminal Pitch 5.08 mm 5.08 mm
Viewing Angle 45 deg 45 deg
Base Number Matches 1 1

Compare QL335HD.F5A0 with alternatives

Compare QL332HD.D5R1 with alternatives