QL202HT.E2R1 vs QL202HT.A2R0 feature comparison

QL202HT.E2R1 QT Optoelectronics

Buy Now Datasheet

QL202HT.A2R0 QT Optoelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QT OPTOELECTRONICS QT OPTOELECTRONICS
Reach Compliance Code unknown unknown
Category CO2 Kg 27.8 27.8
Color BRIGHT RED BRIGHT RED
Configuration SINGLE SINGLE
Lens Type RED CLEAR RED CLEAR
Luminous Intensity-Nom 10 mcd 10 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 5.2 mm 5.2 mm
Packing Method TR TR
Peak Wavelength 697 nm 697 nm
Shape ROUND ROUND
Size 3 mm 3 mm
Surface Mount NO NO
T-code T-1 T-1
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 32 deg 32 deg
Base Number Matches 1 1

Compare QL202HT.E2R1 with alternatives

Compare QL202HT.A2R0 with alternatives