QL16X24B-0CF160M
vs
QL16X24B-0CF160M/883C
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
QUICKLOGIC CORP
|
QUICKLOGIC CORP
|
Part Package Code |
QFP
|
QFP
|
Package Description |
GQFF, TPAK160,1.8SQ,25
|
CERAMIC, QFD-160
|
Pin Count |
160
|
160
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
3A001.A.2.C
|
3A001.A.2.C
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Clock Frequency-Max |
177.2 MHz
|
177.2 MHz
|
Combinatorial Delay of a CLB-Max |
8.268 ns
|
8.268 ns
|
JESD-30 Code |
S-CQFP-F160
|
S-CQFP-F160
|
JESD-609 Code |
e0
|
e0
|
Length |
25.35 mm
|
25.35 mm
|
Moisture Sensitivity Level |
3
|
|
Number of CLBs |
384
|
384
|
Number of Equivalent Gates |
4000
|
4000
|
Number of Inputs |
122
|
122
|
Number of Logic Cells |
384
|
384
|
Number of Outputs |
114
|
114
|
Number of Terminals |
160
|
160
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Organization |
384 CLBS, 4000 GATES
|
384 CLBS, 4000 GATES
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
GQFF
|
GQFF
|
Package Equivalence Code |
TPAK160,1.8SQ,25
|
TPAK160,1.8SQ,25
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, GUARD RING
|
FLATPACK, GUARD RING
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.9 mm
|
4.9 mm
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
25.35 mm
|
25.35 mm
|
Base Number Matches |
4
|
1
|
Screening Level |
|
MIL-STD-883
|
|
|
|
Compare QL16X24B-0CF160M with alternatives
Compare QL16X24B-0CF160M/883C with alternatives