QL12X16B-2CG84I
vs
CY7C384A-2GC
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
QUICKLOGIC CORP
CYPRESS SEMICONDUCTOR CORP
Part Package Code
PGA
PGA
Package Description
PGA, PGA84M,11X11
CAVITY UP, CERAMIC, PGA-84
Pin Count
84
84
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
MAX 68 I/OS
MAX. 68 I/OS; OTP BASED
Clock Frequency-Max
150 MHz
258 MHz
Combinatorial Delay of a CLB-Max
7.02 ns
6.5 ns
JESD-30 Code
S-CPGA-P84
S-CPGA-P84
JESD-609 Code
e0
e0
Length
27.94 mm
27.94 mm
Moisture Sensitivity Level
3
Number of CLBs
192
192
Number of Equivalent Gates
2000
2000
Number of Inputs
76
76
Number of Logic Cells
192
192
Number of Outputs
68
68
Number of Terminals
84
84
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
192 CLBS, 2000 GATES
192 CLBS, 2000 GATES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
PGA
Package Equivalence Code
PGA84M,11X11
PGA84M,11X11
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.166 mm
4.953 mm
Supply Voltage-Max
5.5 V
5.25 V
Supply Voltage-Min
4.5 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
PERPENDICULAR
PERPENDICULAR
Width
27.94 mm
27.94 mm
Base Number Matches
1
1
Compare QL12X16B-2CG84I with alternatives
Compare CY7C384A-2GC with alternatives