QL12X16B-1C84M/883C vs QL12X16B-1CG84M feature comparison

QL12X16B-1C84M/883C QuickLogic Corporation

Buy Now Datasheet

QL12X16B-1CG84M QuickLogic Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QUICKLOGIC CORP QUICKLOGIC CORP
Part Package Code PGA PGA
Package Description PGA, CERAMIC, PGA-84
Pin Count 84 84
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Combinatorial Delay of a CLB-Max 5.2 ns 9.464 ns
JESD-30 Code S-CPGA-P84 S-CPGA-P84
Number of Equivalent Gates 2000 2000
Number of Terminals 84 84
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 2000 GATES 192 CLBS, 2000 GATES
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form PIN/PEG PIN/PEG
Terminal Position PERPENDICULAR PERPENDICULAR
Base Number Matches 1 4
Rohs Code No
Additional Feature MAX 68 I/OS
Clock Frequency-Max 150 MHz
JESD-609 Code e0
Length 27.94 mm
Moisture Sensitivity Level 3
Number of CLBs 192
Number of Inputs 76
Number of Logic Cells 192
Number of Outputs 68
Package Equivalence Code PGA84M,11X11
Seated Height-Max 4.166 mm
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Width 27.94 mm

Compare QL12X16B-1C84M/883C with alternatives

Compare QL12X16B-1CG84M with alternatives