QL12X16B-1C84M/883C
vs
CY7C384A-2GC
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
QUICKLOGIC CORP
|
CYPRESS SEMICONDUCTOR CORP
|
Part Package Code |
PGA
|
PGA
|
Package Description |
PGA,
|
CAVITY UP, CERAMIC, PGA-84
|
Pin Count |
84
|
84
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
3A001.A.2.C
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Combinatorial Delay of a CLB-Max |
5.2 ns
|
6.5 ns
|
JESD-30 Code |
S-CPGA-P84
|
S-CPGA-P84
|
Number of Equivalent Gates |
2000
|
2000
|
Number of Terminals |
84
|
84
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Organization |
2000 GATES
|
192 CLBS, 2000 GATES
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
PGA
|
PGA
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max |
5.5 V
|
5.25 V
|
Supply Voltage-Min |
4.5 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
COMMERCIAL
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
PERPENDICULAR
|
PERPENDICULAR
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Additional Feature |
|
MAX. 68 I/OS; OTP BASED
|
Clock Frequency-Max |
|
258 MHz
|
JESD-609 Code |
|
e0
|
Length |
|
27.94 mm
|
Number of CLBs |
|
192
|
Number of Inputs |
|
76
|
Number of Logic Cells |
|
192
|
Number of Outputs |
|
68
|
Package Equivalence Code |
|
PGA84M,11X11
|
Seated Height-Max |
|
4.953 mm
|
Terminal Finish |
|
TIN LEAD
|
Terminal Pitch |
|
2.54 mm
|
Width |
|
27.94 mm
|
|
|
|
Compare QL12X16B-1C84M/883C with alternatives
Compare CY7C384A-2GC with alternatives