QFS-026-01-L-D-RA-PC4-TR vs QFS-026-02-S-D-RA-PC4-TR feature comparison

QFS-026-01-L-D-RA-PC4-TR Samtec Inc

Buy Now Datasheet

QFS-026-02-S-D-RA-PC4-TR Samtec Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Additional Feature TERMINAL PITCH FOR POWER CONTACTS IS 2 MM, Q2 TERMINAL PITCH FOR POWER CONTACTS IS 2 MM, Q2
Board Mounting Option PEG PEG
Body Breadth 0.32 inch 0.32 inch
Body Depth 0.649 inch 0.649 inch
Body Length 1.855 inch 1.855 inch
Body/Shell Style SOCKET SOCKET
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Arrangement S52P8 S52P8
Contact Finish Mating GOLD GOLD
Contact Finish Termination Matte Tin (Sn) Matte Tin (Sn)
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style HYBRID HYBRID
Filter Feature NO NO
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
JESD-609 Code e3 e3
Mating Contact Pitch 0.025 inch 0.025 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Option 1 HOLE .14 HOLE .14
Mounting Option 2 GUIDE HOLE GUIDE HOLE
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 3.048 mm 3.048 mm
Plating Thickness 10u inch 30u inch
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Power) 4 A 4 A
Rated Current (Signal) 2.6 A 2.6 A
Reference Standard UL UL
Terminal Pitch 0.635 mm 0.635 mm
Termination Type SOLDER/SURFACE MOUNT SOLDER/SURFACE MOUNT
Total Number of Contacts 60 60
Base Number Matches 1 1

Compare QFS-026-01-L-D-RA-PC4-TR with alternatives

Compare QFS-026-02-S-D-RA-PC4-TR with alternatives