QESM49H4310HM503240.000MHZ
vs
QESM49H4310FN503240.000MHZ
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
RAKON LTD
|
RAKON LTD
|
Package Description |
HC49, SMD, 2 PIN
|
HC49, SMD, 2 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.60.00.60
|
8541.60.00.60
|
Additional Feature |
BT CUT
|
BT CUT
|
Aging |
5 PPM/FIRST YEAR
|
5 PPM/FIRST YEAR
|
Crystal/Resonator Type |
PARALLEL - 3RD OVERTONE
|
PARALLEL - 3RD OVERTONE
|
Drive Level |
100 µW
|
100 µW
|
Frequency Stability |
0.005%
|
0.005%
|
Frequency Tolerance |
10 ppm
|
10 ppm
|
Load Capacitance |
32 pF
|
32 pF
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
40 MHz
|
40 MHz
|
Operating Temperature-Max |
50 °C
|
55 °C
|
Operating Temperature-Min |
-20 °C
|
-30 °C
|
Physical Dimension |
11.4mm x 4.7mm x 5mm
|
11.4mm x 4.7mm x 5mm
|
Series Resistance |
40 Ω
|
40 Ω
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
1
|
1
|
|
|
|
Compare QESM49H4310HM503240.000MHZ with alternatives
Compare QESM49H4310FN503240.000MHZ with alternatives